Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDXON MODULAR
Manufacturer Part No9009367
Newark Part No.48AC1819
Product RangeLRAML
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009367
Newark Part No.48AC1819
Product RangeLRAML
Technical Datasheet
Product RangeLRAML
LED Module TypeBoard + LED + Connector
LED ColorNeutral White
CCT4000K
Luminous Flux @ Test-
Luminous Flux @ Max429lm
Power Rating3W
Supply Voltage24VDC
Forward Current @ Test125mA
Power Module ConfigurationLight Bar
Operating Temperature Min-20°C
Operating Temperature Max65°C
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
LRAML
LED Color
Neutral White
Luminous Flux @ Test
-
Power Rating
3W
Forward Current @ Test
125mA
Operating Temperature Min
-20°C
MSL
-
LED Module Type
Board + LED + Connector
CCT
4000K
Luminous Flux @ Max
429lm
Supply Voltage
24VDC
Power Module Configuration
Light Bar
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate