Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLEECRAFT
Manufacturer Part No11-272
Newark Part No.25F1328
Technical Datasheet
For Use WithCandelabra Bayonet Base Lamps
Lamp Socket SizeBA15s
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 11-272 is a Lamp Socket constructed with an electro-tin plated steel shell, brass center contact mounted on a phenolic insulating disc with one 6-inch wire lead. The bracket is grounded to the shell. Lamp holder is designed for use in low voltage clamp applications with single contact candelabra bayonet lamps.
- 25W and 12V Maximum rating
Applications
Industrial, LED Lighting
Technical Specifications
For Use With
Candelabra Bayonet Base Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (27-Jun-2018)
Lamp Socket Size
BA15s
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate