Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEECRAFT
Manufacturer Part No31G18-2112T
Newark Part No.94F5471
Product RangeVCC - 31 Series
Your Part Number
Technical Datasheet
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.650 |
| 5+ | $14.730 |
| 10+ | $12.820 |
| 25+ | $12.140 |
| 50+ | $11.480 |
| 100+ | $10.820 |
Price for:Each
Minimum: 1
Multiple: 1
$16.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No31G18-2112T
Newark Part No.94F5471
Product RangeVCC - 31 Series
Technical Datasheet
Lamp Base TypeSolder Terminal
Mounting Hole Dia-
Current Rating40mA
Supply Voltage28V
Lens ShapeRectangular
Product RangeVCC - 31 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 31G18-2112T is a 40mA/28V Incandescent Lamp with rectangular indicator lights. The 31-series rectangular indicator lights with chrome-plated bezel, snap-fit in panel thickness to 0.09-inch and 0.25-inch tab terminal with green lens.
Applications
Lighting
Technical Specifications
Lamp Base Type
Solder Terminal
Current Rating
40mA
Lens Shape
Rectangular
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Supply Voltage
28V
Product Range
VCC - 31 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability