Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
10+ | $8.330 |
Price for:Each
Minimum: 500
Multiple: 100
$4,165.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No32RG3-2111
Newark Part No.60F1480
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia12.7mm
Current Rating100mA
Supply Voltage14V
Lens Shape-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
100mA
Lens Shape
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
12.7mm
Supply Voltage
14V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate