Print Page
48 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No36EN-2313
Newark Part No.60F1255
Product Range36 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorAmber
Mounting Hole Dia7.9mm
Lens ShapeRound
Current Rating-
Product Range36 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Round
Product Range
36 Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.9mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

