Print Page
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 5+ | $8.550 |
| 10+ | $8.100 |
| 25+ | $7.900 |
| 50+ | $7.700 |
| 100+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No75R-2211
Newark Part No.16F733
Product Range75 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia9.5mm
Lens ShapeDome
Current Rating-
Product Range75 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 75R-2211 is a 125V red Neon Indicator Lamp with 6-inch wire lead terminals and black housing. This 75 series threaded indicator light comes with dome lens and 3/8-inch diameter mounting hole. This lamp features 25000 hours life.
Applications
Industrial
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Dome
Product Range
75 Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9.5mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability