Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
200 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.480 |
| 5+ | $13.930 |
| 10+ | $13.160 |
| 25+ | $12.890 |
| 50+ | $12.650 |
| 100+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$15.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The L59D-Y24-W is a yellow panel-mount snap-fit LED Indicator Light with diffused lens for 1/4-inch mounting hole. This indicator is constructed with black nylon housing with integral bezel.
- Red wire denotes anode (+) and black wire denotes cathode (-)
Applications
Industrial, Signalling
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6.35mm
Luminous Intensity
20mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
