Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEECRAFT
Manufacturer Part NoL79D-G125-W
Newark Part No.15B018
Product RangeL79 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
Price for:Each
Minimum: 100
Multiple: 100
$890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEECRAFT
Manufacturer Part NoL79D-G125-W
Newark Part No.15B018
Product RangeL79 Series
Technical Datasheet
LED ColorGreen
Operating Voltage125VAC
Mounting Hole Dia7.94mm
Forward Current If-
Luminous Intensity80mcd
IP / NEMA RatingNot Rated
Product RangeL79 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
7.94mm
Luminous Intensity
80mcd
Product Range
L79 Series
Operating Voltage
125VAC
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate