Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5965-Y
Newark Part No.47M0879
Your Part Number
159 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.710 |
| 25+ | $15.090 |
| 50+ | $13.840 |
| 100+ | $13.160 |
Price for:Each
Minimum: 1
Multiple: 1
$15.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5965-Y
Newark Part No.47M0879
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The PS5965-Y is a 2-pole 3-wire 15A Straight Blade MaxGrip M3 Plug with tough nylon construction, enclosed terminals and self-hinge wings. With their tri-drive assembly and terminal screws in addition to self-hinged nylon housings, MaxGrip M3 plugs and connectors install quickly and easily. They stay installed too because their rugged construction and high retention cord grips help them shrug off impacts and constant use.
- NEMA WD-1 configuration
- Tough nylon construction with crush/impact resistance exceeds hospital grade & Fed Spec requirements
- Moulded finger grips promote safe, sure handling
- High-visibility yellow and orange or grey
- UL94HB Flammability rating
- -40 to +75°C Temperature range
Applications
Industrial, Medical, Hobby & Education, Commercial
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
No SVHC (15-Jun-2015)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
