Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.120 |
| 5+ | $184.350 |
| 10+ | $176.520 |
Price for:Each
Minimum: 4
Multiple: 4
$784.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoJ60B2B20X
Newark Part No.83F8131
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric-
External Width - Metric-
Cable Length - Metric4.57m
Length - Imperial-
External Width - Imperial-
Cable Length - Imperial15ft
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
External Width - Metric
-
Length - Imperial
-
Cable Length - Imperial
15ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
-
Cable Length - Metric
4.57m
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate