Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoPN10L08V
Newark Part No.07J8029
Product RangeEclipse Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.120 |
Price for:1 Foot
Minimum: 160
Multiple: 160
$1,139.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoPN10L08V
Newark Part No.07J8029
Product RangeEclipse Series
Technical Datasheet
External Height - Metric20.6mm
Product RangeEclipse Series
External Width - Metric43mm
Length - Metric2.44m
Raceway / Duct ColorIvory
External Height - Imperial1.69"
External Width - Imperial1.81"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial8ft
SVHCTo Be Advised
Product Overview
The PN10L08V is an Eclipse™ Single Compartment Raceway for used in classrooms, offices and hotel applications or anywhere a small, low profile raceway is needed. Eclipse PN10 series raceway is specifically designed for the workstation. It accepts Ortronics® Series II and TracJack® modules, Pass & Seymour® Activate Series inserts and Wiremold open system communication modules.
- Durable, flexible co-extruded hinge construction (on latching profiles)
- Snap-on latching cover - Provides security with access to wiring for changes or additions
- 1" Bend radius compliant fittings
- Adhesive backing for low-voltage (under 50V) applications
- Lightweight and easy to handle
- Designed for use with Ortronics® TracJack and Series II modules
- PSB3 device box accommodates wireless
- Accommodates communication or power wiring
- Easy to align
- Ceiling fitting slips over suspended ceiling grid
- FT-4 Flame spread rating
Applications
Communications & Networking, Power Management, Fibre Optics
Technical Specifications
External Height - Metric
20.6mm
External Width - Metric
43mm
Raceway / Duct Color
Ivory
External Width - Imperial
1.81"
Length - Imperial
8ft
Product Range
Eclipse Series
Length - Metric
2.44m
External Height - Imperial
1.69"
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
