Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoR5BZ20-15
Newark Part No.73C2372
Product RangePerma Power Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $255.460 |
| 5+ | $240.140 |
| 10+ | $229.920 |
Price for:Each
Minimum: 1
Multiple: 1
$255.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoR5BZ20-15
Newark Part No.73C2372
Product RangePerma Power Series
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-20R
Current Rating20A
Supply Voltage VAC120V
Plug TypeNEMA 5-20P
Cable Length15ft
Peak Surge Current36kA
Energy Rating-
Product RangePerma Power Series
SVHCTo Be Advised
Product Overview
The R5BZ20-15 is a computer grade rack-mount Surge Protector with 6 rear outlets and ON/OFF switch. It provides advanced protection for critical electronic and communications equipment. The plug-in outlet center unit has protection indication light to show the status of the unit. The rack-mount unit fits standard 19-inch relay racks and compact 1U design takes up minimum space.
- All lines are protected
- 400V UL1449 clamping level
- EMI/RFI noise reduction
- Space-saving
- Aesthetically pleasing
- Cord properly rated to load requirements
- Protection indication
- Resettable circuit breaker - Provides overload protection
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
Plug Type
NEMA 5-20P
Peak Surge Current
36kA
Product Range
Perma Power Series
Outlet Type
NEMA 5-20R
Supply Voltage VAC
120V
Cable Length
15ft
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate