New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Electrical
                      3. Power Outlet Strips - with Surge Protection
                      Print Page

                      R8BZ-15

                      Surge Protector, Computer, 8 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 15 ft

                      LEGRAND WIREMOLD R8BZ-15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEGRAND WIREMOLD
                      Manufacturer Part NoR8BZ-15
                      Newark Part No.27C4080
                      Product RangePerma Power Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$210.570
                      5+$197.110
                      Price for:Each
                      Minimum: 4
                      Multiple: 4
                      $842.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEGRAND WIREMOLD
                      Manufacturer Part NoR8BZ-15
                      Newark Part No.27C4080
                      Product RangePerma Power Series
                      Technical Datasheet

                      Data Sheet

                      No. of Outlets8Outlets
                      Outlet TypeNEMA 5-15R
                      Current Rating15A
                      Supply Voltage VAC120V
                      Plug TypeNEMA 5-15P
                      Cable Length15ft
                      Peak Surge Current36kA
                      Energy Rating-
                      Product RangePerma Power Series
                      SVHCTo Be Advised

                      Product Overview

                      The R8BZ-15 is a 1-stage computer grade Surge Protector with 8 rear outlets and lighted switch. It features receptacles rotated 90° and 4 outlets spaced to accommodate transformers. It provides advanced protection for critical electronic and communications equipment. The plug-in outlet center unit has protection indication light to show the status of the unit. The rack-mount unit fits standard 19-inhc relay racks and compact 1U design takes up minimum space.

                      • All lines are protected
                      • 400V UL1449 clamping level
                      • EMI/RFI noise reduction
                      • Space-saving
                      • Aesthetically pleasing
                      • Cord properly rated to load requirements
                      • Protection indication
                      • Resettable circuit breaker - Provides overload protection

                      Applications

                      Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking

                      Technical Specifications

                      No. of Outlets

                      8Outlets

                      Current Rating

                      15A

                      Plug Type

                      NEMA 5-15P

                      Peak Surge Current

                      36kA

                      Product Range

                      Perma Power Series

                      Outlet Type

                      NEMA 5-15R

                      Supply Voltage VAC

                      120V

                      Cable Length

                      15ft

                      Energy Rating

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.