Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoRDZBK
Newark Part No.62AC8917
Product RangeRadiant RDZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $77.740 |
| 10+ | $75.490 |
Price for:Each
Minimum: 5
Multiple: 5
$388.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoRDZBK
Newark Part No.62AC8917
Product RangeRadiant RDZ Series
Technical Datasheet
Product RangeRadiant RDZ Series
Current Rating15A
Voltage Rating VAC125V
USB Standard-
No. of USB Ports2 Ports
USB Connector Type-
No. of Outlets2 Outlet
Connector ColourBlack
Connector MountingFlange Mount
SVHCTo Be Advised
Technical Specifications
Product Range
Radiant RDZ Series
Voltage Rating VAC
125V
No. of USB Ports
2 Ports
No. of Outlets
2 Outlet
Connector Mounting
Flange Mount
Current Rating
15A
USB Standard
-
USB Connector Type
-
Connector Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
