Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $165.050 |
5+ | $153.490 |
10+ | $146.900 |
25+ | $141.930 |
Price for:Each
Minimum: 4
Multiple: 4
$660.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoUL401BC
Newark Part No.95K7892
Technical Datasheet
No. of Outlets8Outlets
Outlet Type-
Current Rating15A
Supply Voltage VAC120V
Plug Type-
Cable Length1.82m
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
-
Product Range
-
Outlet Type
-
Supply Voltage VAC
120V
Cable Length
1.82m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate