Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $211.090 |
| 10+ | $202.110 |
Price for:Each
Minimum: 5
Multiple: 5
$1,055.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoULB620-15
Newark Part No.95F1268
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-20R
Current Rating20A
Supply Voltage VAC120V
Plug TypeNEMA 5-20P
Cable Length4.6m
Product Range-
SVHCTo Be Advised
Product Overview
The ULB620-15 is a 6-outlet Plug-in Outlet Center Unit made of putty white aluminum housing. It brings power safely and conveniently. This unit is ideal for use in a wide variety of settings. It offers extensive custom capabilities for plug-in outlet center units. The power outlet strip is made of rugged gray aluminum housing, SJT black cord with NEMA5-15 plug. The user-ready outlet, plug-in outlet center unit provides power distribution in a portable and plug-in unit. The mounting method has been designed to optimize the performance of the product. It has lighted ON/OFF switch to control power to the unit.
- Rugged construction
- Low profile
- Aesthetically pleasing
- Cord properly rated to load requirements
- Resettable circuit breaker provides overload protection
- 1-1/2" Receptacle center-to-center
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
Plug Type
NEMA 5-20P
Product Range
-
Outlet Type
NEMA 5-20R
Supply Voltage VAC
120V
Cable Length
4.6m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ULB620-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate