Print Page
Image is for illustrative purposes only. Please refer to product description.
231 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.490 |
| 100+ | $14.960 |
| 250+ | $13.700 |
| 500+ | $12.450 |
| 1000+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$16.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 13316 is a HRC Cartridge Fuse with 16A current rating.
- Cylindrical type
Applications
Safety
Technical Specifications
Product Range
-
HRC Fuse Case Style
Midget
Voltage Rating VAC
500V
Fuse Current
16A
Voltage Rating VDC
500V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate