Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $58.760 |
25+ | $53.910 |
50+ | $50.330 |
100+ | $48.800 |
250+ | $47.260 |
Price for:Each
Minimum: 1
Multiple: 1
$58.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No52042
Newark Part No.25M4347
Technical Datasheet
Current Rating16A
Voltage Rating VAC220V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
IP RatingIP44
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Product Range
-
Voltage Rating VAC
220V
Electrical Connector Gender
Plug
Connector Colour
Blue
IP Rating
IP44
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate