Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.080 |
| 5+ | $26.780 |
| 10+ | $25.610 |
| 25+ | $24.580 |
| 50+ | $23.540 |
| 100+ | $22.640 |
Price for:Each
Minimum: 1
Multiple: 1
$28.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No55637
Newark Part No.25M4732
Technical Datasheet
Current Rating20A
Voltage Rating VAC-
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+N+E
Connector ColourWhite
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Current Rating
20A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
-
Product Range
-
Voltage Rating VAC
-
Electrical Connector Gender
Plug
Connector Colour
White
IP Rating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate