Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAPR 50 B10
Newark Part No.44W8074
Product RangeAPR-B10 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $208.590 |
Price for:Each
Minimum: 1
Multiple: 1
$208.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoAPR 50 B10
Newark Part No.44W8074
Product RangeAPR-B10 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range22.8VDC to 25.2VDC
Supply Voltage Range22.8VDC to 25.2VDC
Measured CurrentAC
Accuracy± 1%
Current Sensor TechnologySplit Core
Primary Current10A, 25A, 50A
Secondary Signal TypeAnalog
Sensor MountingDIN Rail / Panel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAPR-B10 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The APR-B10 series DIN-rail or panel-mounting split-core AC Current Transducer for the electronic measurement AC current (all waveforms) with galvanic isolation between the primary and secondary circuit. It offers switch selectable measuring ranges and true 0 to 5Vrms and 0 to 10Vrms switch selectable voltage output.
- VFD and SCR waveforms current measurement
- True rms output (average)
- Insulating plastic case recognized according to UL94V-0
- Large aperture for cable up to 18mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
22.8VDC to 25.2VDC
Accuracy
± 1%
Primary Current
10A, 25A, 50A
Sensor Mounting
DIN Rail / Panel
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
22.8VDC to 25.2VDC
Measured Current
AC
Current Sensor Technology
Split Core
Secondary Signal Type
Analog
Operating Temperature Min
-20°C
Product Range
APR-B10 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate