Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAT50B10
Newark Part No.99Y7866
Product RangeAT-B10 Series
Your Part Number
Technical Datasheet
162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.150 |
| 10+ | $126.930 |
| 25+ | $122.340 |
| 50+ | $117.350 |
| 100+ | $108.330 |
| 250+ | $95.860 |
Price for:Each
Minimum: 1
Multiple: 1
$146.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoAT50B10
Newark Part No.99Y7866
Product RangeAT-B10 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range-
Supply Voltage Range-
Measured CurrentAC
Accuracy± 1.5%
Current Sensor TechnologySplit-Core
Primary Current50A
Secondary Signal Type0V to 10V
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAT-B10 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AT 50 B10 is an AC current split-core transducer for the electronic measurement of AC waveform currents, with galvanic separation between the primary circuit and the secondary circuit. 0 to 10VDC switch voltage output proportional to the RMS value of the primary current. Applications includes automation and supervision-current measurement for process regulation by distributed PLCs or remote control (e.g. SCADA software), safety and condition monitoring-load monitoring for protection systems and predictive maintenance (e.g. conveyers, pumps or HVAC motors). Application domains are energy and automation.
- 50A IPN primary nominal RMS current (At RMS), 0 to 10VDC output voltage range
- RMS (average) output, split-core type, terminal output
- ⌀16mm sensing aperture for non-contact measurement
- Insulating plastic case recognized according to UL 94-V0
- High insulation between primary and secondary circuits
- Compact case, cost-effective solution, easy installation
- ≥ 2Mohm load resistance, self-powered supply voltage
- 50/60Hz frequency bandwidth, IP 40 protection degree
- Error is < ±1.5% of IPN at IP N, TA = 25°C (excluding offset)
- Ambient operating temperature range from -20 to +60°C
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
-
Accuracy
± 1.5%
Primary Current
50A
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
-
Measured Current
AC
Current Sensor Technology
Split-Core
Secondary Signal Type
0V to 10V
Operating Temperature Min
-20°C
Product Range
AT-B10 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate