New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Current Sensors & Transducers
                                                                                                  5. Current Sensors
                                                                                                  Print Page

                                                                                                  CAS 15-NP

                                                                                                  Current Transducer, Analog, 2.5V, 0.8%, Closed Loop Flux Gate, 15A, PCB Mount

                                                                                                  LEM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEM CAS 15-NP
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoCAS 15-NP
                                                                                                  Newark Part No.58T1393
                                                                                                  Product RangeCAS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  263 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$20.670
                                                                                                  10+$19.540
                                                                                                  25+$18.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.67
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  LEM
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoCAS 15-NP
                                                                                                  Newark Part No.58T1393
                                                                                                  Product RangeCAS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor Output TypeAnalog
                                                                                                  Supply Voltage Range4.75V to 5.25V
                                                                                                  Supply Voltage Range4.75V to 5.25V
                                                                                                  Measured CurrentAC / DC / Pulsed
                                                                                                  Accuracy± 0.8%
                                                                                                  Current Sensor TechnologyClosed Loop Flux Gate
                                                                                                  Primary Current15A
                                                                                                  Secondary Signal Type2.5V
                                                                                                  Sensor MountingThrough Hole
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeCAS Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The CAS series Current Transducer with insulated highly accurate measurements from 1.5 to 50Arms. It has been specially designed to respond to the technology advances in drives and inverters in industrial environment requiring better performances. The closed loop fluxgate technology of current transducer measures current over wide frequency ranges including DC. It provides contact-free coupling to the current that needs to be measured as well as safe galvanic isolation and high reliability. Its output signal is an accurate, high-resolution image of the primary current with a very short delay. In higher frequency ranges this transducer functions exactly the same way as current transformers, where a relatively small induced voltage in the secondary winding is capable to drive the secondary current through the secondary winding and most important, through the burden resistor. A low induced voltage equals low magnetic flux in the magnetic core, which is the cause for the good accuracy.

                                                                                                  • 30% Smaller in height than LTS transducer
                                                                                                  • Construction uses 3 U-shaped primary terminals integrated into the housing
                                                                                                  • Great flexibility to perfectly adapt the measuring range
                                                                                                  • Good accuracy especially in temperature
                                                                                                  • Reduced size
                                                                                                  • High immunity against high voltage variations
                                                                                                  • High flexibility
                                                                                                  • Resistant in rough environmental conditions of use in high humidity combined with high temperature

                                                                                                  Technical Specifications

                                                                                                  Sensor Output Type

                                                                                                  Analog

                                                                                                  Supply Voltage Range

                                                                                                  4.75V to 5.25V

                                                                                                  Accuracy

                                                                                                  ± 0.8%

                                                                                                  Primary Current

                                                                                                  15A

                                                                                                  Sensor Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Supply Voltage Range

                                                                                                  4.75V to 5.25V

                                                                                                  Measured Current

                                                                                                  AC / DC / Pulsed

                                                                                                  Current Sensor Technology

                                                                                                  Closed Loop Flux Gate

                                                                                                  Secondary Signal Type

                                                                                                  2.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  CAS Series

                                                                                                  Technical Docs (4)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.