Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoCAS 6-NP
Newark Part No.28W1236
Product RangeCAS Series
Technical Datasheet
159 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $21.050 |
10+ | $19.900 |
25+ | $19.120 |
Price for:Each
Minimum: 1
Multiple: 1
$21.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoCAS 6-NP
Newark Part No.28W1236
Product RangeCAS Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.8%
Current Sensor TechnologyClosed Loop, Flux Gate
Primary Current6A
Secondary Signal TypeAnalog
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCAS Series
SVHCTo Be Advised
Product Overview
The CAS 6-NP is a closed loop (compensated) multi-range Current Transducer with isolated plastic case construction. The CAS series current transducer features as an electronic measurement of current DC, AC, pulsed with galvanic isolation between the primary and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Single supply
- Compact design for PCB mounting
- Very low temperature coefficient of offset
- Very good dv/dt immunity
- LTS compatible footprint
- Reduced height
- UL94V-0 Flammability rating
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 0.8%
Primary Current
6A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Flux Gate
Secondary Signal Type
Analog
Operating Temperature Min
-40°C
Product Range
CAS Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate