Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoCDSR 0.07-NPDT
Newark Part No.68AK4086
Product RangeCDSR Series
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $58.160 |
10+ | $52.320 |
25+ | $50.910 |
50+ | $48.220 |
100+ | $45.220 |
250+ | $40.470 |
500+ | $35.940 |
Price for:Each
Minimum: 1
Multiple: 1
$58.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoCDSR 0.07-NPDT
Newark Part No.68AK4086
Product RangeCDSR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range3.26V to 3.33V
Supply Voltage Range3.26V to 3.33V
Measured CurrentAC / DC / Pulsed
Accuracy-
Current Sensor TechnologyOpen Loop Flux Gate
Primary Current70mA
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCDSR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
3.26V to 3.33V
Accuracy
-
Primary Current
70mA
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
3.26V to 3.33V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Flux Gate
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CDSR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate