Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDCBM_N00_4000_C20
Newark Part No.16AM5252
Product RangeDCBM 400 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,266.270 |
| 5+ | $1,244.310 |
| 10+ | $1,212.050 |
| 25+ | $1,183.400 |
| 50+ | $1,041.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,266.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDCBM_N00_4000_C20
Newark Part No.16AM5252
Product RangeDCBM 400 Series
Technical Datasheet
No. of Phases-
Supply Voltage12VDC to 48VDC
Energy Meter MountingDIN Rail
Product RangeDCBM 400 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
-
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
12VDC to 48VDC
Product Range
DCBM 400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate