Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHAB S/118
Newark Part No.46AM9031
Product RangeDHAB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $69.230 |
10+ | $62.530 |
25+ | $60.900 |
50+ | $57.830 |
100+ | $54.390 |
250+ | $48.950 |
500+ | $43.740 |
Price for:Each
Minimum: 1
Multiple: 1
$69.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDHAB S/118
Newark Part No.46AM9031
Product RangeDHAB Series
Technical Datasheet
Sensor Output TypeRatiometric
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 3.3%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current± 30A, ± 350A
Secondary Signal Type-
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDHAB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Ratiometric
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 3.3%
Primary Current
± 30A, ± 350A
Sensor Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
DHAB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate