Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHR 1000 C10
Newark Part No.96K8571
Product RangeDHR Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $425.540 |
| 5+ | $412.820 |
| 10+ | $395.290 |
| 25+ | $377.710 |
| 50+ | $332.290 |
Price for:Each
Minimum: 1
Multiple: 1
$425.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 1000 C10
Newark Part No.96K8571
Product RangeDHR Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range20VDC to 50VDC
Supply Voltage Range20VDC to 50VDC
Measured CurrentAC / DC
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current1kA
Secondary Signal Type0V to 10V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DHR-C10 series panel-mounting AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It offers true rms 0 to 10V voltage output.
- VFD and SCR waveforms current measurement
- Isolated plastic case recognized according to UL94V-0
- Large aperture for cable up to 32mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
20VDC to 50VDC
Accuracy
± 1%
Primary Current
1kA
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
20VDC to 50VDC
Measured Current
AC / DC
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
0V to 10V
Operating Temperature Min
-40°C
Product Range
DHR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate