New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Voltage Sensors & Transducers
                                                                                                  Print Page

                                                                                                  DVC 1000-UI

                                                                                                  Voltage Transducer, 4 to 20mA, Analog, 15V to 24V, AC, DC, Pulsed, 1 kV, DIN Rail, Panel

                                                                                                  LEM
                                                                                                  LEM DVC 1000-UI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoDVC 1000-UI
                                                                                                  Newark Part No.73AJ3614
                                                                                                  Product RangeDVC-UI Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  144 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$263.75
                                                                                                  10+$247.72
                                                                                                  25+$239.40
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $263.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEM
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoDVC 1000-UI
                                                                                                  Newark Part No.73AJ3614
                                                                                                  Product RangeDVC-UI Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer Function-
                                                                                                  Supply Voltage Min15VDC
                                                                                                  Measured VoltageAC, DC, Pulsed
                                                                                                  Supply Voltage Max24VDC
                                                                                                  Supply Voltage Range15V DC to 24V DC
                                                                                                  Supply Voltage Range15V DC to 24V DC
                                                                                                  Primary Voltage Nom1000VDC
                                                                                                  Accuracy-
                                                                                                  Accuracy± 1%
                                                                                                  Secondary Signal Type4mA to 20mA
                                                                                                  Input Current22mA
                                                                                                  Sensor Output TypeAnalog
                                                                                                  External Depth51mm
                                                                                                  Sensor MountingDIN Rail
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Output Current Max-
                                                                                                  Operating Temperature Max85°C
                                                                                                  Linearity %0.2%
                                                                                                  Product RangeDVC-UI Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  DVC 1000-UI is a voltage transducer for electronic measurement of voltage: DC, AC (UP ≥ 0 V), pulsed with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, uninterruptible Power Supplies (UPS), power supplies for welding applications, single or three phase inverters, auxiliary converters, substations. Complies with standards such as EN 50155: 2021, EN 50121-3-2: 2016, IEC 62497-1: 2010, IEC 61000-6-2: 2016, IEC 61000-6-4: 2016, IEC 61800-3: 2005, IEC 61010-1: 2010, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2018.

                                                                                                  • Maximum RMS insulation voltage between primary and secondary is 1000V
                                                                                                  • Unipolar and insulated measurement from 0 to 1000V
                                                                                                  • 4-20mA instantaneous output (unipolar power supply)
                                                                                                  • Panel and DIN rail mounting, push-in connections
                                                                                                  • Built-in device, ingress protection rating IP 20
                                                                                                  • Low consumption and low losses, compact design
                                                                                                  • Very low sensitivity to common mode voltage variations
                                                                                                  • Excellent accuracy (offset, sensitivity, linearity), fast delay time
                                                                                                  • Low temperature drift, high immunity to external interferences
                                                                                                  • Ambient operating temperature range from -40 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  -

                                                                                                  Measured Voltage

                                                                                                  AC, DC, Pulsed

                                                                                                  Supply Voltage Range

                                                                                                  15V DC to 24V DC

                                                                                                  Primary Voltage Nom

                                                                                                  1000VDC

                                                                                                  Accuracy

                                                                                                  ± 1%

                                                                                                  Input Current

                                                                                                  22mA

                                                                                                  External Depth

                                                                                                  51mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  DVC-UI Series

                                                                                                  Supply Voltage Min

                                                                                                  15VDC

                                                                                                  Supply Voltage Max

                                                                                                  24VDC

                                                                                                  Supply Voltage Range

                                                                                                  15V DC to 24V DC

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Secondary Signal Type

                                                                                                  4mA to 20mA

                                                                                                  Sensor Output Type

                                                                                                  Analog

                                                                                                  Sensor Mounting

                                                                                                  DIN Rail

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  Linearity %

                                                                                                  0.2%

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.