Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDVL 150-UI
Newark Part No.99Y7924
Product RangeDVL-UI Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $408.900 |
| 5+ | $396.660 |
| 10+ | $379.820 |
| 25+ | $362.930 |
| 50+ | $319.290 |
Price for:Each
Minimum: 1
Multiple: 1
$408.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 150-UI
Newark Part No.99Y7924
Product RangeDVL-UI Series
Technical Datasheet
Transducer FunctionVoltage Transformer
Supply Voltage Min-13.5V
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Max26.4V
Supply Voltage Range± 13.5V to ± 26.4V
Primary Voltage Nom150V
Accuracy0.5%
Accuracy± 1%
Secondary Signal Type4mA to 20mA
Sensor Output TypeAnalog
Input Current25mA
Sensor MountingPanel Mount
External Depth100mm
Operating Temperature Min-40°C
Output Current Max21mA
Output Current Max21mA
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL-UI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Voltage Transformer
Measured Voltage
AC, DC, Pulsed
Supply Voltage Max
26.4V
Primary Voltage Nom
150V
Accuracy
± 1%
Sensor Output Type
Analog
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Output Current Max
21mA
Linearity %
0.5%
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-13.5V
Supply Voltage Range
± 13.5V to ± 26.4V
Supply Voltage Range
± 13.5V to ± 26.4V
Accuracy
0.5%
Secondary Signal Type
4mA to 20mA
Input Current
25mA
External Depth
100mm
Output Current Max
21mA
Operating Temperature Max
85°C
Product Range
DVL-UI Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate