New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Voltage Sensors & Transducers
                                                                                                  Print Page

                                                                                                  DVL 1500

                                                                                                  VOLTAGE TRANSDUCER, +/- 1%, 1.5KV, PANEL

                                                                                                  LEM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEM DVL 1500
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoDVL 1500
                                                                                                  Newark Part No.99Y7925
                                                                                                  Product RangeDVL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$311.770
                                                                                                  5+$307.120
                                                                                                  10+$284.430
                                                                                                  25+$261.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $311.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  LEM
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoDVL 1500
                                                                                                  Newark Part No.99Y7925
                                                                                                  Product RangeDVL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionVoltage Transformer
                                                                                                  Supply Voltage Min-13.5V
                                                                                                  Measured VoltageAC, DC, Pulsed
                                                                                                  Supply Voltage Range± 13.5V to ± 26.4V
                                                                                                  Supply Voltage Max26.4V
                                                                                                  Supply Voltage Range± 13.5V to ± 26.4V
                                                                                                  Accuracy0.5%
                                                                                                  Primary Voltage Nom1500VDC
                                                                                                  Accuracy± 1%
                                                                                                  Secondary Signal TypeCurrent
                                                                                                  Input Current-mA
                                                                                                  Sensor Output TypeAnalog
                                                                                                  Sensor MountingPanel Mount
                                                                                                  External Depth100mm
                                                                                                  Output Current Max75mA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Output Current Max75mA
                                                                                                  Operating Temperature Max85°C
                                                                                                  Linearity %0.5%
                                                                                                  Product RangeDVL Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  DVL 1500 is a voltage transducer for the electronic measurement of voltage: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, UPS, SMPS, power supplies for welding applications, renewable energy (Solar and Wind), single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives, substations.

                                                                                                  • Bipolar and insulated measurement up to 2250V, current output
                                                                                                  • Input and output connections with M5 studs, compatible with AV 100 family
                                                                                                  • Low consumption and low losses, compact design
                                                                                                  • Good behavior under common mode variations
                                                                                                  • Excellent accuracy (offset, sensitivity, linearity), good delay time
                                                                                                  • Low temperature variation, high immunity to external interferences
                                                                                                  • Supply voltage range from ±13.5 to ±26.4V (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
                                                                                                  • Primary nominal RMS voltage is 1500V typ (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
                                                                                                  • Rise time of UC is 100ms max (10 − 90%, TA = 25°C, ±UC = ±24V, RM = 100 ohm)
                                                                                                  • Ambient operating temperature range from -40 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Voltage Transformer

                                                                                                  Measured Voltage

                                                                                                  AC, DC, Pulsed

                                                                                                  Supply Voltage Max

                                                                                                  26.4V

                                                                                                  Accuracy

                                                                                                  0.5%

                                                                                                  Accuracy

                                                                                                  ± 1%

                                                                                                  Input Current

                                                                                                  -mA

                                                                                                  Sensor Mounting

                                                                                                  Panel Mount

                                                                                                  Output Current Max

                                                                                                  75mA

                                                                                                  Output Current Max

                                                                                                  75mA

                                                                                                  Linearity %

                                                                                                  0.5%

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Supply Voltage Min

                                                                                                  -13.5V

                                                                                                  Supply Voltage Range

                                                                                                  ± 13.5V to ± 26.4V

                                                                                                  Supply Voltage Range

                                                                                                  ± 13.5V to ± 26.4V

                                                                                                  Primary Voltage Nom

                                                                                                  1500VDC

                                                                                                  Secondary Signal Type

                                                                                                  Current

                                                                                                  Sensor Output Type

                                                                                                  Analog

                                                                                                  External Depth

                                                                                                  100mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  DVL Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.