Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDVL 250-UI
Newark Part No.99Y7929
Product RangeDVL-UI Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 250-UI
Newark Part No.99Y7929
Product RangeDVL-UI Series
Technical Datasheet
Transducer FunctionVoltage Transformer
Measured VoltageAC, DC, Pulsed
Supply Voltage Min-13.5V
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Max26.4V
Supply Voltage Range± 13.5V to ± 26.4V
Accuracy0.5%
Primary Voltage Nom250V
Accuracy± 0.5%
Secondary Signal Type4mA to 20mA
Sensor Output TypeAnalog
Input Current25mA
External Depth100mm
Sensor MountingPanel Mount
Output Current Max21mA
Operating Temperature Min-40°C
Output Current Max21mA
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL-UI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Voltage Transformer
Supply Voltage Min
-13.5V
Supply Voltage Max
26.4V
Accuracy
0.5%
Accuracy
± 0.5%
Sensor Output Type
Analog
External Depth
100mm
Output Current Max
21mA
Output Current Max
21mA
Linearity %
0.5%
SVHC
No SVHC (25-Jun-2025)
Measured Voltage
AC, DC, Pulsed
Supply Voltage Range
± 13.5V to ± 26.4V
Supply Voltage Range
± 13.5V to ± 26.4V
Primary Voltage Nom
250V
Secondary Signal Type
4mA to 20mA
Input Current
25mA
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
DVL-UI Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate