Need more?
Quantity | Price |
---|---|
1+ | $7.530 |
10+ | $6.940 |
25+ | $6.350 |
50+ | $5.810 |
100+ | $5.390 |
Product Information
Product Overview
GO 20-SMS/SP3 is a GO-SMS series, LEM-integrated current transducer solution designed to measure AC and DC currents in both industrial and automotive applications. The differential sensing technique allows the transducer to reject an external field coming from a noisy environment. Proprietary stress and temperature compensation algorithms are implemented in order to achieve very good accuracy over a wide temperature range. The primary conductor (pins 1 to 8) has a very low electrical resistance of 0.75mohm (typical), which enables excellent performance at low power losses. It is capable of measuring continuous currents from 30 to 75A over a wide temperature range. It is approved by IEC 61800-5-1: 2007, IEC 62109-1: 2010, IEC 62368-1:2018 (supersedes IEC 60950-1: 2005), UL 1577: 2014, UL 62368: 2019. Applications include small drives, HVAC inverters, appliances, solar inverters, automotive & industry qualified.
- ±50A max current measurement range
- ±20A RMS nominal current, 3.3V supply voltage
- Dual overcurrent detection, no magnetic hysteresis
- Insulated test voltage 4800V RMS (UL 62368), AEC-Q-100 Grade 1
- 300KHz typ -3dB bandwidth at (TA = 25°C)
- 0.75mohm typ primary resistance at TA = 25°C
- Output leakage current is 2µA typ at (TA = 25°C)
- 4.7nF typ load capacitance on Uout at (TA = 25°C)
- Temperature range from -40°C to 125°C
- SOIC-16 package
Technical Specifications
-
-
-
SOIC
3.135V
-
-40°C
GO-SMS/SP3
No SVHC (27-Jun-2024)
300kHz
± 1%
SOIC
16Pins
3.465V
Surface Mount
125°C
AEC-Q100
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate