Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHAIS 150-P
Newark Part No.03P9824
Product RangeHAIS Series
Technical Datasheet
169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.980 |
10+ | $30.250 |
25+ | $29.080 |
Price for:Each
Minimum: 1
Multiple: 1
$31.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHAIS 150-P
Newark Part No.03P9824
Product RangeHAIS Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed / Mixed
Accuracy± 1%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current150A
Secondary Signal Type± 0.625V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHAIS Series
SVHCTo Be Advised
Product Overview
HAIS 150-P is a current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary circuit and the secondary circuit. Applications include AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Galvanic separation between primary and secondary circuit
- Insulation test voltage of 2500V, single power supply of +5V
- Low power consumption, fixed offset and sensitivity
- Insulating plastic case recognized according to UL 94-V0
- Small size and space saving, only one design for wide current ratings range
- High immunity to external interference, Uref IN/OUT
- 150A primary nominal RMS current at RL = 10kohm
- Primary current measuring range: ±450A at RL = 10kohm
- Ambient operating temperature range from -40 to +85°C
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 1%
Primary Current
150A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed / Mixed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
± 0.625V
Operating Temperature Min
-40°C
Product Range
HAIS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate