Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHAT 1200-S
Newark Part No.46AM9106
Product RangeHAT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $96.860 |
10+ | $89.060 |
25+ | $87.950 |
50+ | $85.970 |
100+ | $80.850 |
250+ | $72.770 |
500+ | $65.030 |
Price for:Each
Minimum: 1
Multiple: 1
$96.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHAT 1200-S
Newark Part No.46AM9106
Product RangeHAT Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range± 15V
Supply Voltage Range± 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current1.2kA
Secondary Signal Type-4V to 4V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHAT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
± 15V
Accuracy
± 1%
Primary Current
1.2kA
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-4V to 4V
Operating Temperature Min
-40°C
Product Range
HAT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate