Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 10-P/SP33
Newark Part No.99Y7962
Product RangeHO-P/SP33 Series
Technical Datasheet
253 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.330 |
10+ | $18.490 |
25+ | $17.160 |
50+ | $15.780 |
100+ | $13.840 |
250+ | $12.980 |
500+ | $11.710 |
Price for:Each
Minimum: 1
Multiple: 1
$19.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 10-P/SP33
Newark Part No.99Y7962
Product RangeHO-P/SP33 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range3.14V to 3.46V
Supply Voltage Range3.14V to 3.46V
Measured CurrentAC / DC / Pulsed
Accuracy± 1.35%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current10A
Secondary Signal Type1.65V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-P/SP33 Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
3.14V to 3.46V
Accuracy
± 1.35%
Primary Current
10A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
To Be Advised
Supply Voltage Range
3.14V to 3.46V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
1.65V
Operating Temperature Min
-40°C
Product Range
HO-P/SP33 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate