Need more?
Quantity | Price |
---|---|
1+ | $34.140 |
10+ | $30.930 |
25+ | $30.160 |
50+ | $28.700 |
100+ | $27.060 |
250+ | $24.460 |
500+ | $21.970 |
Product Information
Product Overview
HO 100-/SP30 is a HO-S series current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications, combiner box, MPPT. Standards include IEC 61800-1: 1997, IEC 61800-2: 2015, IEC 61800-3: 2004, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2013.
- Open loop multi-range current transducer, voltage output
- Single power supply +5V, overcurrent detection 2.93 × IP N (peak value)
- Galvanic separation between primary and secondary circuit
- Low power consumption, compact design for panel mounting
- Aperture: 15 × 8mm, factory calibrated, repositionable mounting foot
- Connection mating with JST: housing PHR-5, contact SPH-00xT
- Low offset drift, over-drivable Uref, 8mm creepage /clearance
- Fast response, low profile 0.07inch pitch connector for 24 to 32AWG wire
- Ambient operating temperature range from -40 to 105°C
- Current consumption is 19mA typ at TA = 25°C, UC = +5V, RL= 10kohm
Technical Specifications
Analog
4.5V to 5.5V
± 1%
100A
Panel Mount
105°C
To Be Advised
4.5V to 5.5V
AC / DC / Pulsed
Open Loop Hall Effect
0V to 5V
-40°C
HO-S/SP30 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate