Quantity | Price |
---|---|
1+ | $32.270 |
10+ | $29.240 |
25+ | $28.510 |
50+ | $27.120 |
100+ | $25.570 |
250+ | $23.120 |
500+ | $20.760 |
Product Information
Product Overview
HO 240-P-0100 is a HO-P series current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications, combiner box, MPPT. Standards include IEC 61800-1: 1997, IEC 61800-2: 2015, IEC 61800-3: 2004, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2013.
- Open loop multi-range current transducer, voltage output
- Single power supply +5V, overcurrent detection 2.93 × IP N (peak value)
- EEPROM control, galvanic separation between primary and secondary circuit
- Low power consumption, compact design for THT PCB mounting
- Aperture: 15 × 8mm, factory calibrated
- Low offset drift, over-drivable Uref
- 8mm creepage/clearance, fast delay time
- Primary nominal RMS current is 240A typ at TA = 25°C, UC = +5V, RL = 10kohm
- Current consumption is 19mA typ at TA = 25°C, UC = +5V, RL = 10kohm
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Analog
4.5V to 5.5V
± 1%
240A
Through Hole
105°C
To Be Advised
4.5V to 5.5V
AC / DC / Pulsed
Open Loop Hall Effect
0V to 5V
-40°C
HO-P Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate