Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHTFS 800-P/SP2
Newark Part No.97K1715
Product RangeHTFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $46.220 |
10+ | $41.890 |
25+ | $40.840 |
50+ | $38.860 |
100+ | $36.630 |
250+ | $33.110 |
500+ | $29.750 |
Price for:Each
Minimum: 1
Multiple: 1
$46.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHTFS 800-P/SP2
Newark Part No.97K1715
Product RangeHTFS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range5V
Supply Voltage Range5V
Measured CurrentAC / DC / Pulsed
Accuracy1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current800A
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHTFS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HTFS series 200 to 800A Current Transducer for electronic measurement of currents of DC, AC, pulsed waveforms with a galvanic isolation between the primary circuit and the secondary circuit. It offers galvanic separation between primary and secondary circuit.
- Hall effect measuring principle
- Low power consumption
- Ratiometric offset
- Only one design for wide current ratings range
- High immunity to external interference
- PCB fixation with 4-pin 1mm diameter
- 5V Single power supply
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
5V
Accuracy
1%
Primary Current
800A
Operating Temperature Min
-40°C
Product Range
HTFS Series
Supply Voltage Range
5V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop, Hall Effect
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate