Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHTRS 10-SBI
Newark Part No.85AJ2895
Product RangeHTRS Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $261.060 |
10+ | $225.660 |
25+ | $217.210 |
50+ | $208.020 |
100+ | $191.410 |
250+ | $168.450 |
Price for:Each
Minimum: 1
Multiple: 1
$261.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHTRS 10-SBI
Newark Part No.85AJ2895
Product RangeHTRS Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range11.5V to 26V
Supply Voltage Range11.5V to 26V
Measured CurrentAC / DC / Pulsed
Accuracy± 2%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current10A
Secondary Signal Type4mA to 20mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHTRS Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
11.5V to 26V
Accuracy
± 2%
Primary Current
10A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Range
11.5V to 26V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
HTRS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate