Print Page
199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.520 |
| 5+ | $24.350 |
| 10+ | $22.730 |
| 25+ | $20.940 |
| 50+ | $18.450 |
| 100+ | $17.360 |
| 250+ | $16.030 |
Price for:Each
Minimum: 1
Multiple: 1
$25.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHX 10-P/SP2
Newark Part No.03P9840
Product RangeHX Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range12V to 15V
Supply Voltage Range12V to 15V
Measured CurrentAC / DC / Pulsed / Mixed
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current10A
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HX 10-P/SP2 is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Low power consumption. Isolated plastic case recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- 3000V Isolation test voltage
- Extended measuring range (3x I PN)
- Low insertion losses
- Easy to mount with automatic handling system
- Only one design for wide current ratings range
- Small size and space-saving
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
12V to 15V
Accuracy
± 1%
Primary Current
10A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
12V to 15V
Measured Current
AC / DC / Pulsed / Mixed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
2.5V
Operating Temperature Min
-25°C
Product Range
HX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate