Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHXS 20-NP/SP30
Newark Part No.97K1779
Product RangeHXS Series
Technical Datasheet
769 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.260 |
10+ | $16.300 |
25+ | $15.670 |
Price for:Each
Minimum: 1
Multiple: 1
$17.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHXS 20-NP/SP30
Newark Part No.97K1779
Product RangeHXS Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range5V
Supply Voltage Range5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current20A
Secondary Signal TypeVoltage
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHXS Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HXS 20-NP/SP30 is a Current Transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Isolation test voltage 3500V. It is used for AC variable speed, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supply for welding.
- Hall effect measuring principle
- Low power consumption
- Extremely low profile
- Single power supply
- Fixed offset and gain
- Small size and space saving
- High immunity to external interference
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
5V
Accuracy
± 1%
Primary Current
20A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Range
5V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
Voltage
Operating Temperature Min
-40°C
Product Range
HXS Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate