Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoIN 400-S
Newark Part No.25AK0782
Product RangeIN 400Series
Technical Datasheet
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $1,231.260 |
5+ | $1,209.070 |
10+ | $1,176.480 |
25+ | $1,147.530 |
50+ | $1,003.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1,231.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoIN 400-S
Newark Part No.25AK0782
Product RangeIN 400Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range± 14.25VDC to ± 15.75VDC
Supply Voltage Range± 14.25V to ± 15.75V
Measured CurrentAC / DC / Pulsed
Accuracy0.001 %
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current± 400A
Secondary Signal Type266.66mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIN 400Series
SVHCTo Be Advised
Product Overview
IN 400-S is a current transducer used for electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment. For the Complies with EMC (EN 61000-6-2: 2016, EN 61000-6-3: 2007 + A1 (2011)), safety (EN 61010-1: 2010 + A1 (2016), IEC 61010-2-030: 2017) standards. Applications include industrial, laboratory and medical applications.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- Fluxgate technology reinvented (LEM patent), IPN = 400A
- 9 pin D-sub male secondary connector, flat or vertical panel mounting
- Status signal to indicate the transducer state, LED indicator confirms normal operation
- Metal housing to improve immunity to EMC & power dissipation
- Very high accuracy, excellent linearity, extremely low temperature drift, no insertion losses
- Wide frequency bandwidth, high immunity to external fields, very low noise on output signal
- Low noise feedback to primary conductor
- Operating temperature range from -40°C to 85°C
- Flat or vertical panel mounting
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
± 14.25V to ± 15.75V
Accuracy
0.001 %
Primary Current
± 400A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Range
± 14.25VDC to ± 15.75VDC
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Flux Gate
Secondary Signal Type
266.66mA
Operating Temperature Min
-40°C
Product Range
IN 400Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate