Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.370 |
Price for:Each
Minimum: 1
Multiple: 1
$126.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLA 205-S
Newark Part No.44W8437
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range± 12V to ± 15V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.8%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current200A
Secondary Signal Type100mA
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
The LA 205-S is a 200A Current Transducer for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The isolated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
± 12V to ± 15V
Accuracy
± 0.8%
Primary Current
200A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
100mA
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate