Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLAS 50-TP
Newark Part No.03P9857
Product RangeLAS Series
Technical Datasheet
268 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
267 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $54.810 |
10+ | $49.300 |
25+ | $47.970 |
50+ | $45.440 |
100+ | $42.610 |
250+ | $38.150 |
500+ | $33.870 |
Price for:Each
Minimum: 1
Multiple: 1
$54.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLAS 50-TP
Newark Part No.03P9857
Product RangeLAS Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range5V
Supply Voltage Range5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyEta
Primary Current50A
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLAS Series
SVHCTo Be Advised
Product Overview
The LAS 50-TP is a Current Transducer with isolated plastic case construction. The LAS series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Unipolar voltage supply
- Compact design for PCB mounting
- Excellent accuracy
- Very good linearity
- Very low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- UL94V-0 Flammability rating
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
5V
Accuracy
± 1%
Primary Current
50A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Range
5V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Eta
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
LAS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate