Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLDSR 0,3-NP
Newark Part No.64AH3803
Product RangeLDSR-NP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $55.880 |
10+ | $50.640 |
25+ | $49.370 |
50+ | $46.970 |
100+ | $44.280 |
250+ | $40.030 |
500+ | $35.960 |
Price for:Each
Minimum: 1
Multiple: 1
$55.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLDSR 0,3-NP
Newark Part No.64AH3803
Product RangeLDSR-NP Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Accuracy13.3%
Current Measuring Range DC-900mA to 900mA
Current Measuring Range AC-900mA to 900mA
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current300mA
Response Time300µs
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeLDSR-NP Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Accuracy
13.3%
Current Measuring Range AC
-900mA to 900mA
Primary Current
300mA
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
LDSR-NP Series
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-900mA to 900mA
Current Sensor Technology
Closed Loop, Hall Effect
Response Time
300µs
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate