Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLES 50-NP
Newark Part No.64AH3808
Product RangeLES Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $27.790 |
10+ | $26.560 |
25+ | $24.620 |
50+ | $22.580 |
100+ | $19.760 |
250+ | $18.500 |
500+ | $16.640 |
Price for:Each
Minimum: 1
Multiple: 1
$27.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLES 50-NP
Newark Part No.64AH3808
Product RangeLES Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage DC Min4.75V
Supply Voltage Range5.25V to 4.75V
Supply Voltage Range5.25V to 4.75V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max5.25V
Current Measuring Range DC-150A to 150A
Accuracy0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Current Measuring Range AC-150A to 150A
Response Time0.4µs
Primary Current50A
Secondary Signal Type2.5V
Accuracy0.45%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeLES Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
5.25V to 4.75V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-150A to 150A
Current Sensor Technology
Closed Loop Hall Effect
Response Time
0.4µs
Secondary Signal Type
2.5V
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
To Be Advised
Supply Voltage DC Min
4.75V
Supply Voltage Range
5.25V to 4.75V
Supply Voltage DC Max
5.25V
Accuracy
0.5%
Current Measuring Range AC
-150A to 150A
Primary Current
50A
Accuracy
0.45%
Operating Temperature Min
-40°C
Product Range
LES Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate