Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLESR 50-NP
Newark Part No.64AH3812
Product RangeLESR Series
Technical Datasheet
198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.390 |
10+ | $18.140 |
25+ | $17.420 |
50+ | $16.920 |
100+ | $16.910 |
250+ | $16.020 |
Price for:Each
Minimum: 1
Multiple: 1
$20.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLESR 50-NP
Newark Part No.64AH3812
Product RangeLESR Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range5.25V to 4.75V
Supply Voltage Range5.25V to 4.75V
Measured CurrentAC / DC / Pulsed
Accuracy0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current50A
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLESR Series
SVHCTo Be Advised
Product Overview
LESR 50-NP is a LESR series current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications, solar inverters.
- IEC 61800-5-1: 2007, IEC 62109-1: 2010, IEC 62477-1: 2012, UL 508:2013 standards
- Closed loop multi-range current transducer, voltage output
- Unipolar supply voltage, compact design for PCB mounting
- Very low offset drift, very good du/dt immunity
- CASR footprint compatible, reference pin with two modes: Ref IN and Ref OUT
- Extended measuring range for unipolar measurement
- Primary nominal RMS current is 50A typ at TA = 25°C, UC = +5V, NP = 1 turn, RL= 10kohm
- Nominal sensitivity is 12.5mV/A typ at 625 mV/IP N, TA = 25°C, UC = +5V, NP = 1 turn, RL= 10kohm
- Frequency bandwidth (±3dB) is 300kHz min at RL = 1kohm, TA = 25°C, UC = +5V, NP = 1 turn
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
5.25V to 4.75V
Accuracy
0.5%
Primary Current
50A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Range
5.25V to 4.75V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
LESR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate