Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLF 306-S
Newark Part No.44W8449
Product RangeLF306 Series
Your Part Number
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.510 |
| 10+ | $108.430 |
| 25+ | $105.190 |
| 50+ | $105.190 |
| 100+ | $105.180 |
Price for:Each
Minimum: 1
Multiple: 1
$118.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 306-S
Newark Part No.44W8449
Product RangeLF306 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range± 12V to ± 15V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.4%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current300A
Secondary Signal Type150mA
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeLF306 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LF 306-S is a 300A Current Transducer with closed loop output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The insulated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
± 12V to ± 15V
Accuracy
± 0.4%
Primary Current
300A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
150mA
Operating Temperature Min
-25°C
Product Range
LF306 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate