Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $2,261.160 |
5+ | $2,223.870 |
10+ | $2,169.090 |
25+ | $2,120.440 |
50+ | $1,878.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,261.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLT 4000-S
Newark Part No.47AM0278
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range± 22.8VDC to ± 25.2VDC
Measured CurrentAC / DC / Pulsed
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current± 4kA
Secondary Signal Type-800A to 800A
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
-800A to 800A
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage Range
± 22.8VDC to ± 25.2VDC
Accuracy
± 0.5%
Primary Current
± 4kA
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate