Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoEGG.0B.660.ZZF
Newark Part No.46T1549
Product Range0B Series
Technical Datasheet
Product Range0B Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithLemo 0B, 0K, 0S & 0E Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
0B Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Lemo 0B, 0K, 0S & 0E Series Circular Connectors
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate